
10-position, 1-row male right-angle header with a 1.25mm pitch for surface mount termination. Features blade pin contacts made of tin-plated bronze, rated for 1A current and 125V voltage. The natural-colored housing is UL94 V-0 flammability rated and operates within a -40°C to 85°C temperature range. This RoHS compliant connector is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53261-1071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze, Tin |
| Contact Plating | Tin |
| Contact Type | Blade Pin |
| Current Rating | 1A |
| Depth | 5.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53261-1071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
