This 15-contact shrouded header features a HDR gender and a 1.25mm terminal pitch. It is designed for surface mount applications and has a right-angle body orientation. The termination method is solder, and the polarization type is dual slot. The header is suitable for use in a variety of board-to-board and mezzanine applications.
Checking distributor stock and pricing after the page loads.
Molex 532617015 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 15 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |