
10-position, 1-row, 2mm pitch shrouded header with male pin contacts. Features brass contacts with tin plating and a 0.13-inch mating length, rated for 1.5A and 125V. Straight, through-hole termination for solder mounting. Non-compliant with glow wire standards, but lead-free and RoHS compliant. Dimensions are 23mm length, 6mm height, and 3.7mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53290-1080 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Brass |
| Contact Mating Length | 0.13inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6mm |
| Lead Free | Lead Free |
| Length | 23mm |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53290 |
| Termination | Through Hole |
| Voltage Rating | 125V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53290-1080 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
