
10-position, 2-row vertical board-to-board receptacle with 0.8mm pitch. Features surface mount termination with a straight orientation and a 4.1mm depth. Bronze contacts with tin plating offer a 500mA current rating and 50V voltage rating. Designed for mated stacking heights of 5.5mm, operating between -20°C and 105°C. Insulator is natural colored and the component is REACH SVHC and RoHS compliant.
Molex 53307-1071 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 4.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53307 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
No datasheet is available for this part.
