This 16-position vertical header features a contact material of bronze with a tin plating. It has a current rating of 500mA and a voltage rating of 50V. The header is packaged in tape and reel quantities of 1000 and is compliant with RoHS regulations. It is designed for surface mount technology (SMT) applications.
Molex 53307-1671 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53307 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53307-1671 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.