This 20-position rectangular connector features a current rating of 500mA and a voltage rating of 50V. It has a contact material of bronze and a contact plating of tin. The connector is available in a tape and reel packaging with a quantity of 1000. It is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53307-2071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53307-2071 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53307 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53307-2071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
