Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53307-3071 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53307-3071 technical specifications.
| Contact Plating | Tin |
| Depth | 5.1mm |
| Housing Color | Natural |
| Length | 13.8mm |
| Mated Stacking Heights | 5.5mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Pitch | 0.8mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Molex 53307-3071 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.