The Molex 53309-1291 is a 12-position right angle rectangular connector with 2 rows and a 0.031inch pitch. It is designed for surface mount applications and has a height of 4.7mm and a length of 6.6mm. The connector is made with bronze contact material and has a tin plating. It is not compliant with RoHS regulations and contains lead. The connector is available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Molex 53309-1291 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53309-1291 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Mount | Surface Mount |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | 53309 |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53309-1291 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.