
This 14-position right angle surface mount connector features a contact material of bronze and a contact plating of tin. It has a current rating of 500mA and a voltage rating of 50V. The connector is packaged in tape and reel quantities of 1000 and is non-compliant with glow wire standards. It is not RoHS compliant and contains lead, but meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 53309-1491 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53309-1491 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 7.4mm |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.031inch |
| RoHS Compliant | No |
| Series | 53309 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53309-1491 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.