
This 26-position surface mount rectangular connector features a contact material of bronze with tin plating, and is rated for 500mA of current. The connector has a depth of 5.1mm and a pitch of 0.8mm. It is available in a tape and reel packaging format. The connector is compliant with RoHS regulations, but its compliance with Reach SVHC is unknown. It is not radiation hardened.
Sign in to ask questions about the Molex 53309-2670 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53309-2670 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Depth | 5.1mm |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Mount | Surface Mount |
| Number of Circuits | 26 |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53309 |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53309-2670 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
