This Molex 533092470 is a 24-contact HDR shrouded board-to-board header with a 0.8mm pitch. It features a right-angle body orientation and is designed for surface mount applications. The header has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 50V. Each contact has a maximum current rating of 0.5A. The header measures 4.7mm in height.
Checking distributor stock and pricing after the page loads.
| Type | Board to Board |
| Gender | HDR |
| Number of Contacts | 24 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5/ContactA |
| Max Voltage Rating | 50V |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |