
Rectangular connector featuring 8 positions and 2 rows, with a 2mm pitch and straight, through-hole mounting. Male pin contacts made of brass with tin plating offer a 2A current rating and 125V voltage rating. The grey nylon housing has a 6.5mm height, 8.5mm width, and 13.4mm length, with a UL94 V-0 flammability rating. Operating temperature range is -40°C to 105°C.
Molex 53313-0865 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 6.5mm |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 13.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 8 |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1400 |
| Packaging | Tray |
| Pitch | 2mm |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Mi II 53313 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53313-0865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
