
12-position, 2-row male header connector with straight, through-hole mounting and solder termination. Features brass contacts with tin plating, a 2mm pitch, and 0.098-inch row spacing. Rated for 2A current and 125V DC, with a maximum operating temperature of 105°C. Housing is grey, UL94 V-0 flammability rated, and lead-free.
Molex 53313-1265 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53313 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53313-1265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
