
Dual-row, 16-circuit wire-to-board header with a 2mm pitch and 2.0mm width. Features male pin contacts made of brass with tin plating, rated for 2A current and 125V voltage. Through-hole mount with vertical orientation, operating temperature range of -40°C to 105°C. Grey housing, lead-free, RoHS, and SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53313-1665 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 21.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 16 |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53313 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53313-1665 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
