26-circuit, dual-row, straight, through-hole mount male pin header with a 2mm pitch. Features brass contacts with tin plating, a 2A current rating, and a 125V AC maximum voltage rating. The grey housing is lead-free and RoHS compliant, with a contact mating length of 0.15 inches and contact post length of 3.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53313-2665 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Post Length | 3.5mm |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.5mm |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 125V |
| Mount | Through Hole |
| Number of Circuits | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53313 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53313-2665 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
