
Dual-row, 28-circuit vertical header with a 2mm pitch and 0.098-inch row spacing. Features male pin contacts with brass material and tin plating, rated for 2A current and 125V voltage. Through-hole mount termination with solder connection, operating temperature range of -40°C to 105°C. Grey housing, lead-free, RoHS, and REACH SVHC compliant.
Molex 53313-2865 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 8.5mm |
| Glow Wire Compliant | Non-compliant |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 33.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 28 |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53313 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53313-2865 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
