Dual-row, 50-circuit wafer assembly featuring male pin contacts with brass material and tin plating. This 2A, 125V vertical header offers a 0.079-inch pitch and 0.098-inch row spacing, with a contact mating length of 0.15 inches. Designed for through-hole mounting with solder termination, the grey housing measures 6.5mm in height, 8.5mm in width, and 55.4mm in length. It is lead-free, RoHS compliant, and Reach SVHC compliant.
Molex 53313-5065 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Glow Wire Compliant | Non-compliant |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 55.4mm |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53313 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 8.5mm |
| RoHS | Compliant |
Download the complete datasheet for Molex 53313-5065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
