60-position, 2-row male pin header connector with 0.079" (2mm) pitch and 0.098" row spacing. Features brass contacts with tin-lead plating and a 0.15" mating length, mounted via through-hole termination. The grey, non-glow wire compliant housing measures 6.5mm in height, 8.5mm in width, and 65.4mm in length. This connector is not RoHS compliant and contains lead.
Molex 53313-6015 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Mating Length | 0.15inch |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 6.5mm |
| Housing Color | Grey |
| Lead Free | Contains Lead |
| Length | 65.4mm |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 210 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53313 |
| Termination | Solder |
| Width | 8.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53313-6015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.