The Molex 533131015 is a 10-position shrouded header with a HDR gender and a 2mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -40 to 105°C. The header has a maximum voltage rating of 125V and a maximum current rating of 2A per contact. It is suitable for use in a variety of applications where a reliable and durable connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 10 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 2/ContactA |
| Max Voltage Rating | 125V |
| Tradename | Mi II™ |
| Height | 6.5mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |