
30-position, 2-row vertical header with 2mm pitch and male pin contacts. Features brass contacts with tin plating, rated for 2A current and 125V voltage. Through-hole mount termination with solder connection. Housing color is grey, with a length of 41.4mm and depth of 9mm. Operating temperature range from -40°C to 105°C.
Molex 53314-3065 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Depth | 9mm |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Not Halogen Free |
| Housing Color | Grey |
| Length | 41.4mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 40 |
| Packaging | Tray |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53314 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53314-3065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
