
Vertical board connector featuring 34 contacts arranged in 2 rows with a 0.079-inch pitch. Male pin contacts made of brass with tin/lead plating offer a 2A current rating and 125V voltage rating. This straight, through-hole mounted receptacle has a solder termination and a grey housing. Includes an eject lever for secure mating.
Molex 53314-3415 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 15.4mm |
| Housing Color | Grey |
| Length | 45.4mm |
| Mount | Through Hole |
| Number of Circuits | 34 |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53314 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53314-3415 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
