
50-position, 2-row vertical header with a 0.079-inch pitch and 0.098-inch row spacing. Features male pin contacts made of brass with tin-lead plating, rated for 2A current and 125V voltage. Through-hole mounting with solder termination. Housing is grey, with a height of 15.4mm, length of 61.4mm, and width of 9mm. Non-Glow Wire compliant and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53314-5015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 15.4mm |
| Housing Color | Grey |
| Length | 61.4mm |
| Mount | Through Hole |
| Number of Circuits | 50 |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 0.079inch |
| RoHS Compliant | No |
| Row Spacing | 0.098inch |
| Series | Mi II™ 53314 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53314-5015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
