
60-circuit, 2mm pitch vertical wire-to-board header with male brass contacts plated in tin. This UL94 V-0 rated connector features a 2A current rating and 125V voltage rating, operating between -40°C and 105°C. Designed for through-hole mounting with solder termination, it offers 2 rows and a 2.5mm row spacing.
Molex 53314-6065 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 60 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 120 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | 53314 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53314-6065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
