
This 2-contact rectangular connector features a brass contact material with tin plating, a vertical orientation, and a 2mm pitch. It is designed for through hole termination and is compliant with RoHS regulations. The connector is part of the Mi II series and is not compliant with glow wire regulations.
Molex 53324-0260 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 53324-0260 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.