
6-position, 1-row vertical header with 2mm pitch. Features male pin contacts made of brass with tin plating for mating and termination. Rated for 2A current and 125V voltage, with a maximum operating temperature of 105°C. Through-hole, straight mounting style for board assembly. RoHS compliant and UL94 V-0 flammability rated.
Molex 53324-0660 technical specifications.
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| IEC Conformance | No |
| Lead Free | Lead Free |
| Manufacturer Series | 53324 |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Through Hole, Board |
| Mounting Style | STRAIGHT |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II™ 53324 |
| Termination | Solder |
| Voltage Rating | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53324-0660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
