
5-contact, 1-row male right-angle header connector with a 2mm pitch. Features brass contacts with tin plating, a 2A current rating, and a 125V voltage rating. Designed for through-hole mounting with solder termination and a maximum operating temperature of 105°C. This lead-free component is RoHS compliant and supplied in trays of 1000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53325-0560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II™ 53325 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53325-0560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
