
6-position, 2mm pitch, right-angle male header for through-hole mounting. Features brass contacts with tin plating for both mating and termination, rated for 2A and 125V. Operates within a temperature range of -40°C to 105°C and boasts a UL94 V-0 flammability rating. This general-purpose connector is supplied in trays of 1000 units.
Molex 53325-0660 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Finish - Termination | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| DIN Conformance | No |
| Filter Feature | No |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| IEC Conformance | No |
| Manufacturer Series | 53325 |
| Max Operating Temperature | 105°C |
| MIL Conformance | No |
| Min Operating Temperature | -40°C |
| Mixed Contacts | No |
| Mount | Board, Through Hole |
| Mounting Style | RIGHT ANGLE |
| Number of Circuits | 6 |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Number of Rows Loaded | 1 |
| Option | General Purpose |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II |
| Termination | Through Hole |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53325-0660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.