
10-position, 2mm pitch right-angle male header connector with brass, tin-plated male pin contacts. Features a 2A current rating and 125V voltage rating, with a contact mating length of 0.135 inches. Designed for through-hole mounting with solder termination. Operates within a temperature range of -40°C to 105°C. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Material | Brass |
| Contact Mating Length | 0.135inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Current Rating | 2A |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Pitch | 2mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Mi II™ 53325 |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |