Molex 53358-0240 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 18.6mm |
| Housing Color | White |
| Length | 16.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Mi II™ 53358 |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Molex 53358-0240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.