
Board Connector Adapter, 3 Contacts(Side1), 3 Contacts(Side2), Male-Male, Cable Mount, LEAD FREE
Checking distributor stock and pricing after the page loads.
Molex 53358-0340 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53358 |
| Termination | Through Hole |
| RoHS | Compliant |
