
This 12-position, 1-row, 11-circuit connector has a current rating of 2A and is designed for panel mount applications. It features brass contacts with tin plating and is packaged in bags of 500 units. The connector is compliant with RoHS regulations and is lead-free. It is suitable for use in a variety of applications where a reliable and high-current connection is required.
Checking distributor stock and pricing after the page loads.
Molex 53358-1240 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Mount | Panel |
| Number of Circuits | 11 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | 53358 |
| RoHS | Compliant |
