Molex 53358-1340 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 2A |
| Depth | 18.6mm |
| Housing Color | White |
| Length | 38.1mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Snap in |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Mi II™ 53358 |
| RoHS | Compliant |
Download the complete datasheet for Molex 53358-1340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
