This Molex 533751210 is a 12-contact shrouded header with a 2.5mm terminal pitch, designed for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. The header is terminated by soldering and has a straight body orientation. It is part of the Mini-Lock series and is suitable for use in applications where a secure connection is required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 12 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Mini-Lock™ |
| Height | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |