The Molex Mini-Lock shrouded header features 14 contacts with a 2.5mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -40°C to 105°C and a maximum voltage rating of 250V. This header is designed for use in applications where a secure and reliable connection is required, with a maximum current rating of 3A per contact.
Molex 533751410 technical specifications.
| Type | Shrouded Header (4 Sides) |
| Gender | HDR |
| Number of Contacts | 14 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250V |
| Tradename | Mini-Lock™ |
| Height | 11.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.