
80-position, 2-row male header with 0.039 inch pitch for board-to-board applications. Features straight, surface mount termination with gold-plated bronze contacts and a 500mA current rating. This vertical connector offers a 100V voltage rating, 8.35mm height, and 50.8mm length, supporting a 12mm mated stacking height. Housing is white, UL94 V-0 flammability rated, low halogen, and Reach SVHC compliant.
Sign in to ask questions about the Molex 53397-0809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53397-0809 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Height | 8.35mm |
| Housing Color | White |
| Length | 50.8mm |
| Mated Stacking Heights | 12mm |
| Mount | Surface Mount |
| Number of Circuits | 80 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | SlimStack™ 53397 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| Width | 5.14mm |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53397-0809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.