
Surface mount board-to-board connector featuring a 1.25mm pitch and 4 contacts in a single row. This male receptacle offers a straight vertical orientation with a current rating of 1A and a voltage rating of 125V. Constructed with tin-plated bronze and brass contacts, it boasts a natural nylon insulator and a UL94 V-0 flammability rating. Designed for lead-free applications, it operates within a temperature range of -40°C to 85°C.
Molex 53398-0471 technical specifications.
| Body Plating | Tin |
| Color | Natural |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Brass, Tin |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| Current Rating | 1A |
| Depth | 3.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Lead Pitch | 1.25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1.25mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PicoBlade |
| Termination | Solder |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
