Conn Wire to Board HDR 8 POS 1.25mm Solder ST SMD Embossed T/R
Molex 53398-0890-P technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53398-0890-P to view detailed technical specifications.
No datasheet is available for this part.