
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Molex 53398-1271-P technical specifications.
| Gender | Male |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Orientation | Straight |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.