The 13-position PicoBlade surface mount header from Molex features 13 contacts and a 0.049inch pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40°C to 85°C. The header is not RoHS compliant and contains lead. It is available in a single package quantity and is packaged in cut tape.
Molex 53398-1390 technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Blade Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Series | PicoBlade™ 53398 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53398-1390 to view detailed technical specifications.
No datasheet is available for this part.