Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST SMD T/R
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 4 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |