The Molex 533980671 is a shrouded header with 6 contacts, a terminal pitch of 1.25mm, and a surface mount design. It features a min operating temperature of -40°C and a max operating temperature of 105°C. The header has a max current rating of 1A per contact and a max voltage rating of 125V. It is designed for use in applications where a high level of reliability and durability are required.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 6 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PicoBlade™ |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |