The Molex 533980876 is an 8-contact shrouded HDR header with a 1.25mm terminal pitch. It is designed for surface mount applications and features a maximum operating temperature range of -40°C to 85°C. This header has a maximum voltage rating of 125V and a maximum current rating of 1A per contact. It is available in a straight body orientation and has a height of 4.8mm.
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header (3 Sides) |
| Gender | HDR |
| Number of Contacts | 8 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Polarization Type | Dual Slot |
| Max Current Rating | 1/ContactA |
| Max Voltage Rating | 125V |
| Tradename | PicoBlade™ |
| Height | 4.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |