
This 200-position, 2-row vertical SMD/SMT header features a current rating of 500mA and a voltage rating of 100V. The header is packaged in rail/Tube format and has a pitch of 0.64mm. It is not compliant with RoHS regulations, and it is not glow wire compliant.
Sign in to ask questions about the Molex 53481-2009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 53481-2009 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| RoHS Compliant | No |
| Series | 53481 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53481-2009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.