Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53505-3090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 30 |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.049inch |
| RoHS Compliant | No |
| Row Spacing | 0.055inch |
| Series | Pico-Gold™ 53505 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Molex 53505-3090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.