Headers & Wire Housings 2.5 W/B W.A. W/KINK 2.5 W/B W.A. W/KINK
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 3A |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 400 |
| Packaging | Tray |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 53517 |
| Termination | Kinked Pin |
| Voltage Rating | 250V |
| RoHS | Compliant |