Molex 53551-0778 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Package Quantity | 840 |
| Packaging | Tape and Reel |
| Pitch | 0.64mm |
| RoHS Compliant | Yes |
| Series | 53551 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53551-0778 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.