This Molex connector features a contact material of bronze with gold plating, a current rating of 500mA, and a voltage rating of 100V. It is available in a packaging of rail/tube with 2100 pieces per package and a pitch of 0.64mm. The connector is not radiation hardened and is RoHS compliant. It is designed for surface mount technology and has 100 positions in 2 rows.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Female |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 2100 |
| Packaging | Rail/Tube |
| Pitch | 0.64mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 53553 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |