0.635mm Pitch SlimStack™ Header, Surface Mount, Dual Row, Vertical Stacking, 10.00 and 16.00mm Stacking Heights, 200...
Checking distributor stock and pricing after the page loads.
| Package/Case | 200 |
| Contact Plating | Nickel, Gold |
| Glow Wire Compliant | Non-compliant |
| Height | 9mm |
| Length | 70.37mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 200 |
| Number of Poles | 200 |
| Orientation | Vertical |
| Pitch | 0.635mm |
| RoHS Compliant | Yes |
| Shape | Straight |
| Voltage Rating | 100V |
| Width | 5mm |
| RoHS | Compliant |