
100-position, 2-row vertical stacking board connector with a 0.635mm pitch. Features male, surface mount termination with gold-plated bronze, brass, or copper alloy contacts. Rated for 100V DC and 500mA current, operating between -55°C and 85°C. Packaged in tape and reel for efficient SMT assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Molex 53627-1074 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze, Brass, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 100 |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 53627 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Molex 53627-1074 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
