
This 100-position 2-row vertical shrouded header is rated for 100V and 500mA. It features a surface mount package type and is available in packaging quantities of 840. The header is compliant with RoHS and Reach SVHC regulations. The contact material is bronze, brass, or stainless steel with a gold plating, and the package quantity is 840.
Checking distributor stock and pricing after the page loads.
| Package/Case | 100 |
| Contact Material | Bronze, Brass, Stainless Steel |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Glow Wire Compliant | Non-compliant |
| Number of Circuits | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 840 |
| Packaging | Tape and Reel |
| Pitch | 0.635mm |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 53647 |
| Termination | SMD/SMT |
| Voltage Rating | 100V |
| RoHS | Compliant |